AD621 Series Instrumentation Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 2,301In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 54In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 1,502In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 2,647In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 35 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 4,331In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 35 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 134In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 25 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 25 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel