AD8630 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 386In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 1,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 1,577In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices Precision Amplifiers Quad, Zero drift, RRIO, 5V Op Amp 664In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 105In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.5 MHz 1 uV 300 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 4.4 mA 140 dB SOIC-14 SMD/SMT - 40 C + 125 C AD8630 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad, Zero drift, RRIO, 5V Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 2.5 MHz 1 uV 300 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 4.4 mA 140 dB SOIC-14 SMD/SMT - 40 C + 125 C AD8630 AEC-Q100 Reel