AD8675 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 1,013In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 3,909In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 2,738In Stock
88Expected 02/03/2026
Min.: 1
Mult.: 1

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 1,126In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 4,133In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel