ADA4896-2 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 4,662In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 531In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 273In Stock
Min.: 1
Mult.: 1

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 1,473In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

ADA4896-2 2 Channel 90 MHz - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel