BUF602 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR 3,286In Stock
Min.: 1
Mult.: 1
Reel: 250

BUF602 1 Channel 1 GHz 8 kV/us 60 mA 7 uA 16 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer 869In Stock
Min.: 1
Mult.: 1

BUF602 1 Channel 1 GHz 8 kV/us 60 mA 7 uA 16 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVT 2,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BUF602 1 Channel 8 kV/us 30 dB 7 uA 30 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel