INA310A Series Current Sense Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 2,838In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1.3 MHz 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,791In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 4,992In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,868In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1.3 MHz 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,382In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,631In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 160 dB 20 uA 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,424In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 20 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 578In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 80 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 601In Stock
2,500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 50 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel