LM224 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current 110,324In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB 5,055In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 1.2-MHz op amp 14-CDIP -25 t 539In Stock
Min.: 1
Mult.: 1
No
4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz CDIP-14 Through Hole No Shutdown - 25 C + 85 C LM224 Tube

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 15,036In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 32,819In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 2 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 3 mA 40 mA 85 dB TSSOP-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 1,100In Stock
4,000Expected 18/11/2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 8,804In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 224D A 595-LM224D A 595-LM224D 5,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224D ALT 595-LM224DR 3,717In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 2,708In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 25 C + 85 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES Non-Stocked Lead-Time 10 Weeks
Min.: 7,500
Mult.: 2,500

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224