LMC6084 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084AIM/NOPB 1,632In Stock
Min.: 1
Mult.: 1
Reel: 2,500

85 dB SOIC-14 SMD/SMT - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB
5,722Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel