LMH6551Q Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMM/NOPB 402In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB 145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 72 dB to 80 dB 65 mA - 10 uA 5 mV 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel