LMP7707 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB 2,257In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MAX/NOPB 50In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Tube
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MA/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

130 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP7707 Reel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MF/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

130 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP7707 Reel, Cut Tape, MouseReel