LMP8603 Series Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel

Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MME/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMME/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel