MAX4444 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ 1,717In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4444 1 Channel 550 MHz 5 kV/us 66.02 dB 40 dB 10 uA 65 mV 5.5 V 4.5 V 3.5 mA - 40 C + 85 C SMD/SMT SO-Narrow-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ 116In Stock
Min.: 1
Mult.: 1

MAX4444 1 Channel 550 MHz 5 kV/us 66.02 dB 55 dB 10 uA 15 mV 5.5 V 4.5 V 41 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube