MAX4460 Series Instrumentation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 850In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 600 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Instrumentation Amplifiers Operational Amplifier 504In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 600 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 213In Stock
Min.: 1
Mult.: 1

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 425 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 27,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX4460 1 Channel 90 dB 100 pA 425 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel