MC33172 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3,843In Stock
Min.: 1
Mult.: 1

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Tube
onsemi Operational Amplifiers - Op Amps 3-44V Dual Low Power Extended Temp 18,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.8 MHz 2.1 V/us 2.5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33172 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-44V Dual Low Power Industrial Temp 32,520In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33172 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 769In Stock
2,500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V, +/- 22 V 4 V, +/- 2 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LO PWR/SS DUAL OA 5,827In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33172 AEC-Q100 Reel, Cut Tape, MouseReel