MCP609 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 2,366In Stock
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 5,354In Stock
Min.: 1
Mult.: 1
Reel: 2,600

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 18.7 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 2,489In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 85In Stock
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 144In Stock
285Expected 16/03/2026
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube