OP213 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 7" TAPE & REEL 1,082In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3.4 MHz 900 mV/us 150 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 3,749In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, +/- 18 V 4 V, +/- 2 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP 4,552In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.4 MHz 600 mV/us 300 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 180In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, +/- 18 V 4 V, +/- 2 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP 1,496In Stock
3,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3.4 MHz 600 mV/us 300 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 62In Stock
196Expected 24/04/2026
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 100 uV 650 nA 18 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC TAPE AND REEL Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 3.4 MHz 900 mV/us 150 uV 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel