OPA4354 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AID 4,886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWR 4,723In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIDR 2,338In Stock
Min.: 1
Mult.: 1

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM 2,251In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWT 4,656In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad ALT 59 ALT 595-OPA4354AIPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 66 dB to 80 dB 50 pA 8 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel