OPA691 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDR 207In Stock
Min.: 1
Mult.: 1

OPA691 1 Channel 280 MHz 2.1 kV/us 52 dB 190 mA 40 uA 500 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA691ID A 595-O A 595-OPA691ID 879In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA691 1 Channel 2 GHz 2.1 kV/us 52 dB to 56 dB 25 uA 2.5 mV 12 V 4 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDBVR 219In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA691 1 Channel 280 MHz 2.1 kV/us 52 dB 190 mA 40 uA 500 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

OPA691 1 Channel 2 GHz 2.1 kV/us 52 dB to 56 dB 25 uA 2.5 mV 12 V 4 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel