THS3202 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 2GHz Current Feedbac k Amplifier A 595-O A 595-OPA2695IRGTT 509In Stock
Min.: 1
Mult.: 1

THS3202 2 Channel 2 GHz 9 kV/us 71 dB 115 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 2GHz Current Feedbac k Amplifier A 595-O A 595-OPA2695IRGTT 130In Stock
Min.: 1
Mult.: 1

THS3202 2 Channel 2 GHz 9 kV/us 71 dB 115 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 2GHz Current Feedbac k Amplifier A 595-O A 595-OPA2695IRGTR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS3202 2 Channel 2 GHz 5.1 kV/us 69 dB 35 uA 4 mV 15 V 6.6 V 15 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers 2GHz Current Feedbac k Amplifier A 595-O A 595-OPA2695IRGTT Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 80

THS3202 2 Channel 2 GHz 5.1 kV/us 69 dB 35 uA 4 mV 15 V 6.6 V 15 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube