THS4521 Series Differential Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKR 11,649In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers DIE SALE Rail In RRO Diff Amp 324In Stock
Min.: 324
Mult.: 324

THS4521 40.7 MHz 377.5 V/us 80 dB to 105 dB 4.5 uA 5 mV 1.1 mA - 55 C + 210 C SMD/SMT Die

Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKT 25,218In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 104In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDR 206In Stock
375Expected 06/03/2026
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521ID 223In Stock
10,000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi Temp,Very Lo Pwr R-R Out,Diff Amp 3In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT CFP-8 Bulk
Texas Instruments Differential Amplifiers High Temp,Very Lo Pwr,Neg Rail In,RRO 2In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 22 MHz 377.5 V/us 80 dB to 105 dB 33 mA 4.5 uA 5 mV 3.6 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT CFP-8 Tube