TL081 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 8,093In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 MHz 16 V/us 10 mV 400 nA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL081 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 3,781In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 nA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081CD A 595-TL081CD 5,983In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input 4,392In Stock
4,000Expected 05/03/2026
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL081 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081HI A 595-TL081HIDR 1,775In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081ID A 595-TL081ID 7,152In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET In GP 169In Stock
2,000Expected 27/03/2026
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL081 Tube