TLC082 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082IDR 1,260In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Tube

Texas Instruments Operational Amplifiers - Op Amps AC Dual Wide BW Hi O utput Dr Sgl Supply 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB MSOP-8 SMD/SMT - 40 C + 125 C TLC082 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082CDGN 1,162In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082CD 1,161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082ID 2,774In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082IDGN 5,766In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual OPAMP Low Power A 595-TLC082CDR A 5 A 595-TLC082CDR 651In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual OPAMP Low Power 521In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC082 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr A 595-OP A2992IDR A 595-OPA2 A 595-OPA2992IDR 45In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC082 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082CDGNR Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB MSOP-8 SMD/SMT - 40 C + 125 C TLC082 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082IDGNR Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB MSOP-8 SMD/SMT - 40 C + 125 C TLC082 Tube