TLC271 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Programmable Low Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 1,029In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 1.6 mA 10 mA 65 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown 0 C + 70 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271CDR A 5 A 595-TLC271CDR 6,266In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 5,701In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9151IDBVR A 595-TLV9151IDBVR 672In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 2,043In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271IDR A 5 A 595-TLC271IDR 168In Stock
1,575Expected 20/03/2026
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 284In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 7In Stock
2,500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

10 mV 60 pA 16 V 5 V 950 uA 85 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 818In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

10 mV 60 pA 16 V 3 V 950 uA 85 dB TSSOP-8 SMD/SMT - 55 C + 125 C TLC271 Reel