TLC27M2 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 888In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27M2CD A 595- A 595-TLC27M2CD 6,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2ID A 59 A 595-TLC27M2ID 3,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 479In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Single Supply L ow Power A 595-TLV9 A 595-TLV9102IDR 325In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2CPW A 5 A 595-TLC27M2CPW 1,129In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M2IPW 1,836In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 3 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Reel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1,125
Mult.: 75

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP Non-Stocked Lead-Time 6 Weeks
Min.: 975
Mult.: 75

16 V, +/- 8 V 4 V, +/- 2 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Tube