TS27M4 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 4,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V, 16 V 3 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 1,072In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V 3 V, +/- 1.5 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 1 MHz 600 mV/us 10 mV 300 pA 16 V 3 V, +/- 1.5 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS27M4 Reel