TSV6191A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 3,748In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191A Reel