Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps
TSX9292IQ2T
STMicroelectronics
1:
$1.63
829 In Stock
3,000 On Order
Mouser Part No
511-TSX9292IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps
829 In Stock
3,000 On Order
1
$1.63
10
$1.20
25
$1.09
100
$0.965
3,000
$0.809
6,000
View
250
$0.908
500
$0.873
1,000
$0.845
6,000
$0.792
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA
TSX9292IST
STMicroelectronics
1:
$1.63
1,086 In Stock
Mouser Part No
511-TSX9292IST
STMicroelectronics
Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA
1,086 In Stock
1
$1.63
10
$1.20
25
$1.09
100
$0.965
4,000
$0.801
8,000
View
250
$0.908
500
$0.873
1,000
$0.845
8,000
$0.785
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual
TSX9292IYDT
STMicroelectronics
1:
$3.14
1,183 In Stock
Mouser Part No
511-TSX9292IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual
1,183 In Stock
1
$3.14
10
$2.19
25
$2.01
100
$1.81
2,500
$1.02
5,000
View
250
$1.76
500
$1.73
1,000
$1.71
5,000
$0.999
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current
TSX9292IDT
STMicroelectronics
2,500:
$0.765
Non-Stocked Lead-Time 36 Weeks
Mouser Part No
511-TSX9292IDT
STMicroelectronics
Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current
Non-Stocked Lead-Time 36 Weeks
Buy
Min.: 2,500
Mult.: 2,500
Details
2 Channel
16 MHz
27 V/us
4 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel