Analog Comparators

Results: 2,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators V Comp 5,232In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 300 uV - 40 C + 85 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 2,527In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 3,358In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 4,896In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou 2,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 2 Channel CMOS, TTL 2.7 V 12 V 7.5 uA 400 uV LT1715 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 2,675In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 4,648In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016ID 4,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V micror Power Comparato A 5 A 595-TLV1701AIDCKR 24,451In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 189In Stock
270Expected 06/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.5 mV 15 nA - 55 C + 125 C TLV1704 Tube
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKT 55,281In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVT 7,462In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKT 38,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 225-ps hi gh-speed comparator 2,680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 2 Channel LVDS Differential 2.7 V 5.25 V 5 mV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 26,441In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 4,155In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 7,764In Stock
4,500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9093 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 8,784In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose 1.8 V 5.5 V 350 nA 35 mA 10 mV 2 nA - 40 C + 85 C MAX9119 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 6,004In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 8 mA 5 mV 1 nA - 40 C + 85 C MAX917 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 8,164In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 3,911In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Complementary 12 us General Purpose with Reference 1.25 V 5.5 V 4.5 uA 10 mV - 40 C + 85 C MAX933 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,973In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,583In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 2,184In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV - 40 C + 85 C MAX976 Reel, Cut Tape, MouseReel