Current Sense Amplifiers

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,960In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,818In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,546In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,788In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,963In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,976In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 2 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,123In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,368In Stock
Min.: 1
Mult.: 1

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,482In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3,311In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3,565In Stock
Min.: 1
Mult.: 1

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3,879In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,065In Stock
Min.: 1
Mult.: 1

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1,883In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,133In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1,476In Stock
Min.: 1
Mult.: 1

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 866In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,496In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel