Current Sense Amplifiers

Results: 1,678
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U 1,624In Stock
Min.: 1
Mult.: 1

MAX9928F 1 Channel 150 kHz - 100 mV to 28 V 93 dB 1.6 uA 400 uV 5.5 V 2.5 V 20 uA - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 6,473In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB 3,157In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LMP8646 1 Channel 35 kHz - 2 V to 76 V 55 dB 20 uA 1 mV 12 V 2.7 V 3.11 mA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 909In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 36 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A4IDBVR 17,804In Stock
Min.: 1
Mult.: 1
Reel: 250

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 45,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 4,006In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA210BIDCKT 27,745In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 3,025In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A A 595-INA213CIDCKR 2,608In Stock
Min.: 1
Mult.: 1
Reel: 250

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 2,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA2191 2 Channel 45 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3,698In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1,892In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2,703In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 2,121In Stock
Min.: 1
Mult.: 1
Reel: 3,500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 2,705In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Voltage-Output, High-Side Current-Sense Amplifier 1,485In Stock
Min.: 1
Mult.: 1

MAX4173H 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 2,711In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4372H 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT UCSP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2,002In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4375T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 1 mV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 3,258In Stock
Min.: 1
Mult.: 1

MAX9612 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4,810In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.16 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 861In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 5,485In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 3,596In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA191 1 Channel 37 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 8,290In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel