Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver 1,531In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4945-1 1 Channel 145 MHz 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 3,324In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 541In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 7GHz Ultra-WB Fully Diff Amp A 595-LMH34 A 595-LMH3401IRMSR 276In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH3401 1 Channel 7 GHz 18 kV/us - 72 dB 10 uA 1.2 mV 5.25 V 3.15 V 55 mA - 40 C + 85 C SMD/SMT UQFN-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 104In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNT 2,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IRUNT 5,565In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRU A 595-THS4541IRUNT 2,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRU A 595-THS4541IRUNR 324In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553M A 926-LMH6553MRE/NOPB 364In Stock
Min.: 1
Mult.: 1

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553MR/NOPB 261In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices LTC6419HV#PBF
Analog Devices Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D 475In Stock
Min.: 1
Mult.: 1

LTC6419 2 Channel 10 GHz 91 dB 62 uA 5.25 V 2.7 V 52 mA SMD/SMT LQFP-20 Tray
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 260In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 84In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 27In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hgh Cmn mode Vltg Diff Amp 201In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 172In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain-14) 176In Stock
Min.: 1
Mult.: 1

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp 34In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp 98In Stock
Min.: 1
Mult.: 1

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 137In Stock
Min.: 1
Mult.: 1

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 87In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High Temp/Voltage Precision DiffAmp 51In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr 124In Stock
Min.: 1
Mult.: 1

AD8209 1 Channel 100 kHz 1 V/us 80 dB 50 nA 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube