Differential Amplifiers

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,665In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,865In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 1,476In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 104 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,122In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU 3,703In Stock
9,875Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers EP High Common Mode Vltg Diff Amp 2,526In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131IDGN 2,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4131 1 Channel 170 MHz 52 V/us 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131ID 5,074In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGN 2,880In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKT 25,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Perf FDA A 595- THS4541IRGTT A 595- A 595-THS4541IRGTT 6,201In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,408In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,461In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver 6,903In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4945-1 1 Channel 145 MHz 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 3,414In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 7,835In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 1,183In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp 206In Stock
Min.: 1
Mult.: 1

LT6604-2.5 2 Channel 61 dB - 15 uA 5 mV 11 V 3 V 26 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 1,186In Stock
Min.: 1
Mult.: 1
Reel: 750

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi CM Vltg Gain Prog Diff Amp 672In Stock
Min.: 1
Mult.: 1

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Hi CM Vltg Gain Prog Diff Amp 3,138In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 274In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 955In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 888In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel