High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,676
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGSR 417In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise High O utput Current 64In Stock
Min.: 1
Mult.: 1

THS3112 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR 69In Stock
Min.: 1
Mult.: 1

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDR 292In Stock
Min.: 1
Mult.: 1

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGNR 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers xDSL Line Drivers 55In Stock
Min.: 1
Mult.: 1

THS6184 4 Channel 50 MHz 560 V/us 67 dB 415 mA 15 uA 10 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube

Texas Instruments High Speed Operational Amplifiers Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 29In Stock
Min.: 1
Mult.: 1
No
LM6172QML 2 Channel 100 MHz 3 kV/us 75 dB 70 dB 50 mA 4 uA 3.5 mV 36 V 5.5 V 2.3 mA - 55 C + 125 C Through Hole CDIP-8 Tube
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1,693In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers ICs, Amplifiers & Linear, High Speed Operational Amplifier 703In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V 2,204In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1,759In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 2GHz 10 V/V stable 0.95nVv 2,696In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA2892 2 Channel 700 V/us 80 dB 200 mA 33 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual high-precision low-power 105MHz 2,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA2863A 2 Channel 50 MHz 100 V/us 95 dB 80 uA 1.6 uA 95 uV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 2,402In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 1,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp AL ALT 595-OPA830IDBVR 2,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA830 1 Channel 110 MHz 600 V/us 72 dB 76 dB to 80 dB 10 uA 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati 1,676In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TLV2365 2 Channel 50 MHz 27 V/us 120 dB 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,982In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap, Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
Texas Instruments THS3491YR
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb 2,864In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS3491 8 kV/us 69 dB 420 mA 1 mV 32 V 14 V 17.3 mA - 40 C + 85 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual low-power 110 - MHz 12-V rail-to- 1,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA2863 2 Channel 50 MHz 105 V/us 128 dB 120 dB 30 mA 730 nA 1.3 mV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OP AMP WIDEBAND 2,315In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA814 1 Channel 250 MHz 750 V/us 80 dB 84 dB 30 mA 2 pA 100 uV 12.6 V 6 V 16 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 1,312In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 1,865In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA863 Reel, Cut Tape, MouseReel