Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers PDIP uPower Low Cost Instrumentation Amp 393In Stock
Min.: 1
Mult.: 1

AD627 1 Channel 80 kHz 50 mV/us 77 dB 10 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 2,692In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 96 dB 25 nA 100 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers High Performance InAmp 672In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8422 1 Channel 2.2 MHz 800 mV/us 86 dB 1 nA 60 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U 2,284In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Power,Prec Instr Amp 24In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 25 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) IN INA823DGKR 1,614In Stock
Min.: 1
Mult.: 1
Reel: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 230In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 783In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp 6,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 480In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers PLC OUR DRIVER +60V I.C. 1,979In Stock
Min.: 1
Mult.: 1

AD5751 1 Channel 2 V/us 5 mV 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 1,544In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Drift Instrumentation Amplifier 247In Stock
Min.: 1
Mult.: 1

AD8230 1 Channel 2 V/us 110 dB 1 nA 10 uV 16 V 8 V 2.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp 2,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8557 1 Channel 2 MHz 96 dB 18 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 214In Stock
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 457In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 228In Stock
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA 2,515In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR 2,162In Stock
Min.: 1
Mult.: 1
Reel: 250

INA819 1 Channel 2 MHz 900 mV/us 140 dB 150 pA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 2,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4195 1 Channel 220 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 349In Stock
Min.: 1
Mult.: 1

MAX4197 1 Channel 3.1 kHz 60 mV/us 115 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 393In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier 3,124In Stock
Min.: 1
Mult.: 1

AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling SIL-universal PCTL modules 1,382In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 2.3 MHz 1.9 V/us 138 dB 450 pA 3 uV 5.5 V 2.7 V 15.6 mA - 40 C + 105 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel