Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 0 5MHZ LWINPUT MIL 963In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 500 mV/us 10 mV 20 V, +/- 10 V 2 V, +/- 1 V 1 mA 2.6 mA 100 dB 62 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3420 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 5,758In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7611 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 1,026In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7611 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 2,059In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7611 Tube

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 2,249In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7612 Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM 646In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 2.5 V/us 5 uV 10 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 3 mA 30 mA 140 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7650 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28130FHZ Pb-Free Single Micropower, Low Drift, RRIO Opera 3,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP 1,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 3.5 mA 130 mA 100 dB 1.7 nV/sqrt Hz UTDFN-6 SMD/SMT No Shutdown - 40 C + 125 C ISL28191 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FBZ DL SINGL L & QD ULTR-LW NOIS 8,007In Stock
2,141Expected 23/02/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 7 mA 130 mA 100 dB 1.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28291 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FBZ DL SINGL L & QD ULTR-LW NOIS 1,770In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 7 mA 130 mA 100 dB 1.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28291 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP 1,767In Stock
3,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 7 mA 130 mA 100 dB 1.7 nV/sqrt Hz UTQFN-10 SMD/SMT No Shutdown - 40 C + 125 C ISL28291 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHER 4,950In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 550 kHz 350 mV/us 6 mV 1 pA 5.5 V 1.8 V 40 uA 60 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C READ2303G Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHER 4,635In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 MHz 8 V/us 6 mV 1 pA 5.5 V 2.5 V 750 uA 60 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C READ2304G Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 mV 250 nA 30 V 3 V 700 uA 65 dB SOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 mV 45 nA 15 V 1.5 V 65 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC MSOP 4,600In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2 Channel 2 mV 45 nA 15 V 1.5 V 65 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER 4,552In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2 Channel 2 mV 45 nA 15 V 1.5 V 65 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 mV 500 nA 32 V 15 V 3 mA 2 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC1458 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 4,934In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 mV 500 nA 32 V 15 V 3 mA 2 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC1458 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,755In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UPC251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 V/us 500 uV 500 nA 16 V 4 V 25 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC259 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 3,698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 V/us 2 mV 100 pA 16 V 2 V 400 uA 70 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4062 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 V/us 2 mV 100 pA 16 V 2 V 400 uA 70 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4062 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,466In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 V/us 3 mV 200 pA 16 V 5 V 40 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4072 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,426In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 V/us 3 mV 200 pA 16 V 5 V 40 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4072 Reel, Cut Tape