Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 27,624In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,998In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 3,163In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8,577In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,052In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 6,031In Stock
Min.: 1
Mult.: 1
: 3,000

TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2,374In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 28,784In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 1,739In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 11,250In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 85 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,953In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 AEC-Q100 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2,855In Stock
Min.: 1
Mult.: 1
: 4,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4,635In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 18 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,095In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 12,139In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 2,104In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise 3,875In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,260In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz 3,129In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 9 MHz 2.3 V/us 200 uV 50 pA 16 V 2.7 V 630 uA 45 mA 102 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz 3,577In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 400 kHz 190 mV/us 1 uV 70 pA 5.5 V 1.8 V 31 uA 15 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 2,805In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 5,199In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV 3,841In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 11,960In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 22 MHz 12 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB7191A Reel, Cut Tape, MouseReel