Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3,677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual High Speed 331In Stock
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 673In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB 642In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM 909In Stock
Min.: 1
Mult.: 1

1 Channel 8.5 MHz 10 V/us 30 uV 15 nA +/- 15 V +/- 5 V 3.5 mA 25 mA 126 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 75 C HA9P5127 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 404In Stock
Min.: 1
Mult.: 1

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Tube
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 523In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 186In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 173In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 550 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 293In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 187In Stock
Min.: 1
Mult.: 1

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1806 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 148In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 110In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 180In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp 178In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 10 V/us 50 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Tube
Texas Instruments Precision Amplifiers Dual 5.5-MHz high sl ew rate low-noise A A 595-OPA2145IDGKR 378In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 20 V/us 40 uV 10 pA 36 V 4.5 V 445 uA 20 mA 118 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2145 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBR 730In Stock
Min.: 1
Mult.: 1
Reel: 250

5.5 V 1.8 V 115 dB SON-8 SMD/SMT - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKR 496In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual 550In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 596In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC220 A 595-TLC2201IDR 263In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595 A 595-TLC2274AIPWR 497In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652C-8DR A 5 A 595-TLC2652C-8DR 218In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower 2,345In Stock
Min.: 1
Mult.: 1
Reel: 2,000

16 V 3 V 94 dB TSSOP-8 SMD/SMT - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 950In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube