Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 1,995In Stock
500Expected 16/03/2026
Min.: 1
Mult.: 1

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 8,707In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 5,251In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, R2R Prec Op Amp 4,739In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 7.2 MHz 2.5 V/us 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT LT1677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 2,681In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 8,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 8,396In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 20,288In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,432In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,535In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 7,268In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 6,176In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 5,540In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 4,718In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 4,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 24,589In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 15V Zero-Drift Operational Amplifier 1,298In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 5,454In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 3,308In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 3,577In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 5,279In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 6,536In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 9,139In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 5,883In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube