Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810IDR 16In Stock
150Expected 26/02/2026
Min.: 1
Mult.: 1

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 5.5 V 4 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers WB 420MHz >40dB Gain Adjust Rng 1,526In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 32-Ch MEMS Drvr IC 40In Stock
Min.: 1
Mult.: 1

HV256 Driver Array 32 Channel 4 kHz 50 mV 300 V - 4.5 V 5 mA - 10 C + 85 C SMD/SMT MQFP-100 Tray
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + 1,202In Stock
Min.: 1
Mult.: 1

MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 50 pA 14 mV 7 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 5,739In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 309In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia 550In Stock
1,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 544In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Renesas / Intersil Special Purpose Amplifiers W/ANNEAL BUFFER 110M HZVFB 8SOIC COM 2,030In Stock
Min.: 1
Mult.: 1

HA9P5002 1 Channel 15 V 12 V 8.3 mA 0 C + 75 C SMD/SMT SOIC-8 Tube
Renesas / Intersil Special Purpose Amplifiers W/ANNEAL BUFR 110MHZ VFB COM 1,156In Stock
Min.: 1
Mult.: 1

HA9P5002 1 Channel 15 V 12 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 2,478In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 151In Stock
2,000Expected 06/10/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 333In Stock
3,000Expected 16/09/2026
Min.: 1
Mult.: 1
Reel: 750

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZR 210In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA2615 VGA 2 Channel 100 V/us 50 mV 5.25 V 4.75 V 70 mA - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Fully Intg 8-CH VTG Controlled Amp 80In Stock
Min.: 1
Mult.: 1

VCA5807 VGA 8 Channel 5.5 V 3.15 V - 40 C + 85 C SMD/SMT HTQFP-100 Tray
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 1,208In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 3,335In Stock
Min.: 1
Mult.: 1
Reel: 4,500

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQ/NOPB 303In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel

Renesas / Intersil Special Purpose Amplifiers W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP 280In Stock
Min.: 1
Mult.: 1

ISL55100B Analog Comparators 4 Channel 600 mA 30 nA 200 mV 18 V 12 V 65 mA - 40 C + 85 C SMD/SMT QFN-72 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers 512In Stock
Min.: 1
Mult.: 1

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers 703In Stock
Min.: 1
Mult.: 1

MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Tube

Microchip Technology Special Purpose Amplifiers Quad Selectable Gain Amplifiers 363In Stock
Min.: 1
Mult.: 1

MCP6G04 Selectable Gain 4 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-14 Tube

Microchip Technology Special Purpose Amplifiers Quad Selectable Gain Amplifiers 16In Stock
Min.: 1
Mult.: 1

MCP6G04 Selectable Gain 4 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 89In Stock
Min.: 1
Mult.: 1

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI 218In Stock
Min.: 1
Mult.: 1

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C Through Hole PDIP-8 Tube