Audio DSPs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
STMicroelectronics TDA7729
STMicroelectronics Audio DSPs ADS INFOTAINMENT 990In Stock
Min.: 1
Mult.: 1
TSSOP-28 TDA7729 SMD/SMT AEC-Q100

STMicroelectronics Audio DSPs 3-Band Digital Cont 5,581In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 7 V 10.2 V TDA7439DS 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT

STMicroelectronics Audio DSPs 3 band tone controlAudio processor 221In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel I2C SO-28 6 V 10.2 V TDA7440 - 55 C + 150 C 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
STMicroelectronics Audio DSPs Digitally controlled Audio Processor Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Multiwatt-15 TDA7377 Tube Through Hole AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 504
Mult.: 504

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 1,300
Mult.: 1,300
: 1,300

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, for Car Radio and Display Audio applications Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

13 MHz 10 bit I2C, SPI, UART LFBGA-361 3 Mbps 3 V 3.6 V STA1090 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 78 MHz 10 bit I2C VFQFPN-56 3 Mbps 1.8 V 3.3 V STA8089FGA - 40 C + 85 C 29 uA Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Min.: 1,056
Mult.: 1,056

1 Channel 450 MHz 10 bit I2C TFBGA-256 3 Mbps 1.14 V 1.26 V STA1078 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Min.: 1,056
Mult.: 1,056

1 Channel 450 MHz 10 bit I2C TFBGA-256 3 Mbps 1.14 V 1.26 V STA1078 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

450 MHz GPIO, I2C, I2S, JTAG, SPI, SSI, UART, USB LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked
Min.: 504
Mult.: 504

1 Channel 533 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

1 Channel 533 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Reel SMD/SMT AEC-Q100