AEC-Q200 Transient Voltage Suppression Diodes - TVS

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J0.47pF 33V 54V AEC-Q200 195In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 0.47 uF - 55 C + 125 C CG AEC-Q200 Bulk
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200 588In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 1 uF - 55 C + 125 C CG AEC-Q200 Bulk
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 36V Clmp 58.1V AEC-Q101 5,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW - 55 C + 150 C SMCJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Unid SM Rvs 8V Clmp 13.6V AEC-Q101 5,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMC (DO-214AB) 110.3 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 30V Clmp 48.4V AEC-Q101 5,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C SMCJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes POLYSURG 0402 30V AEC-Q200 22,062In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 35 V 0402 (1005 metric) 0.15 pF 8 kV 15 kV - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 6,978In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 18 V SMD/SMT 38 V SOD-882-2 3.5 A 0.45 pF 30 kV 30 kV - 40 C + 150 C SPA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type 56,542In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 50 V SMD/SMT 1 kV 0603 (1608 metric) 0.1 pF 15 kV 15 kV - 55 C + 125 C EZA-EG AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 7,114In Stock
10,000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 3 A 0.45 pF 30 kV 30 kV - 40 C + 150 C SPA AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 43,571In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 49,902In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C AXGD AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOT-323 32,405In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOT-323-3 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 4A@8/20us 5pF 2nA@3.3V 7,778In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Bidirectional 1 Channel 5 V SMD/SMT 8.9 V 6 V WL-CSP-01005-2 4 A 5 pF 15 kV 15 kV - 40 C + 125 C CeraCharge Battery AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V 21,223In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6 V WL-CSP0201-2 8 A 12 pF 24 kV 24 kV - 40 C + 125 C TVS Diode Ultra Low Clamp AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 6,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C AXGD AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 256V Clmp 414V AEC-Q101 2,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 12V Clmp 19.9V AEC-Q101 4,595In Stock
5,000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Unid SM Rvs 18V Clmp 29.2V AEC-Q101 9,790In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 18V Clmp 29.2V AEC-Q101 8,912In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 5,389In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 5V Clmp 9.2V AEC-Q101 6,968In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 18V Clmp 29.2V AEC-Q101 3,469In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 28V Clmp 45.4V AEC-Q101 1,549In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Unid SM Rvs 30V Clmp 48.4V AEC-Q101 5,806In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 4,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ-AT AEC-Q200 Reel, Cut Tape, MouseReel