SI-A/Ex Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers HV Diode, D49x281, 24000V, 4A, 150C 2In Stock
Min.: 1
Mult.: 1

Screw Mount D49x281 24 kV 4 A Standard Recovery Rectifier Single 12 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers HV Diode, D55x23, 24000V, 1.8A, 150C 8In Stock
Min.: 1
Mult.: 1

Screw Mount D55x23 24 kV 1.8 A Standard Recovery Rectifier Single 15 V 100 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers HV Diode, D55x23, 4800V, 4A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Screw Mount D55x23 4.8 kV 4 A Standard Recovery Rectifier Single 4 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers HV Diode, D55x23, 8000V, 2.5A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Screw Mount D55x23 8 kV 2.5 A Standard Recovery Rectifier Single 6 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk