STTH60RQ06 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2,711In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 600In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 65 C + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 160In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube