Panjit Bridge Rectifiers

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1,349In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1,349In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1,468In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1,394In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 834In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1,576In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1,663In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1,732In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1,750In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1,387In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20,238In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 25A 800V standard bridge 1,523In Stock
Min.: 1
Mult.: 1

Single Phase Bridge 25 A 800 V Tube
Panjit Bridge Rectifiers KBJ package, 10A/1000V standard bridge 3,378In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 10 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers KBJ package, 25A/1000V standard bridge 1,657In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers 25A 1000V standard bridge 1,594In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 25 A 1 kV 1.05 V 700 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 6A 1000V low vf bridge 3,279In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 8A GBU-1 3,691In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-1-4 8 A 1 kV 1.05 V 360 A - 55 C + 150 C 25.5 mm 3.56 mm 18.8 mm GBU-80H Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A DXK NEW 4,785In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 4 A 1.05 V 135 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 6A DXK NEW 5,314In Stock
Min.: 1
Mult.: 1

DXK Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 8A DXK NEW 4,134In Stock
Min.: 1
Mult.: 1

DXK Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A DXK NEW 5,218In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1,765In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 12.5 A 1 kV 1.05 V 350 A, 700 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1,651In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 17.5 A 1 kV 1.05 V 400 A, 800 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube