Diotec Semiconductor S1x/2x/3x/4x/5x/8x Series Rectifiers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, SMB, 100V, 2A, AEC-Q101 2,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 400V, 3A 1,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 1.1 V 90 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMC, 600V, 3A, AEC-Q101 1,330In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMC, 2000V, 5A 5,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 2 kV 5 A Standard Recovery Rectifier Single 1.1 V 225 A 10 uA 1.5 us - 50 C + 125 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 100V, 1A, AEC-Q101 9,314In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 32 A 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, SMC, 2000V, 3A 21,204In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 2 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 50V, 1A 18,637In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 100V, 1A 8,587In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 200V, 1A 20,376In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 400V, 1A 104,510In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 400V, 1A, AEC-Q101 3,895In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 600V, 1A 24,714In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 800V, 1A 19,484In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1000V, 1A 11,000In Stock
30,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1000V, 1A, AEC-Q101 53,651In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1600V, 1A 12,763In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 2000V, 1A 13,904In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 2 kV 1 A Standard Recovery Rectifier Single 1.1 V 22 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 100V, 2A 8,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 200V, 2A 6,528In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 400V, 2A 6,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 600V, 2A 6,441In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 800V, 2A 3,676In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 800 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 1000V, 2A 13,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 1300V, 2A 5,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1.3 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 1600V, 2A 2,273In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1.6 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel