Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20,320
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 14,030In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOD-323-2 Single 50 mA 30 V 650 mV 4 A 500 nA - 55 C + 125 C
Vishay Semiconductors Schottky Diodes & Rectifiers Rectifier, 8A, 60V, TMBS Schottky, single, SMPC (TO-277A), low IR, auto-grade 4,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 8 A 60 V 570 mV 200 A 10 uA - 40 C + 175 C V8PM64 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 8,162In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOD-323-2 Single 200 mA 40 V 600 mV 2 A - 55 C + 125 C
Vishay Semiconductors Schottky Diodes & Rectifiers Rectifier, 8A, 100V, TMBS Schottky, single, SMPC (TO-277A), low IR 4,488In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 8 A 100 V 680 mV 160 A 35 uA - 40 C + 175 C V8PM104 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Rectifier, 8A, 60V, TMBS Schottky, single, SMPC (TO-277A), low VF 4,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 8 A 60 V 500 mV 200 A 100 uA - 40 C + 150 C V8PL64 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 14,750In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOD-323-2 Single 200 mA 30 V 600 mV 2 A - 55 C + 125 C
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 14,417In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOD-323-2 Single 15 mA 40 V 900 mV 2 A 200 nA - 55 C + 150 C
Vishay Semiconductors Schottky Diodes & Rectifiers Rectifier, 15A, 100V, TMBS Schottky, single, SMPC (TO-277A) 2,986In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 15 A 100 V 660 mV 220 A 200 uA - 40 C + 150 C V15P104 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Rectifier, 8A, 100V, TMBS Schottky, single, SMPC (TO-277A), low IR 4,550In Stock
Min.: 1
Mult.: 1
Reel: 6,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 8 A 100 V 680 mV 160 A 35 uA - 40 C + 175 C V8PM104 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - SMB 3,185In Stock
Min.: 1
Mult.: 1
Single
Vishay Semiconductors VS-20MQ100HM3\5AT
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - SMA 7,100In Stock
Min.: 1
Mult.: 1
Single
Vishay Schottky Diodes & Rectifiers 2,870In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 200 V 820 mV 180 A 150 uA - 40 C + 175 C V10P Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 11,982In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-219AB-2 Single Si 2 A 200 V 870 mV 60 A 300 nA - 40 C + 175 C V2F22 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 2,760In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode 40 A 100 V 350 mV 340 A 610 mA - 40 C + 150 C V40D1 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers RECT 100V 100A SM SCHOTTKY 556In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 100 V 820 mV 6.3 kA - 55 C + 175 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 373In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 175 A 30 V 520 mV 7.4 kA - 55 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 3,352In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 740 mV 200 A 30 mA - 40 C + 175 C V20PW22 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY 174,718In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 7 A 30 V 500 mV 120 A 150 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 2,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 3 A 200 V 900 mV 60 A 1 uA - 40 C + 175 C V3P22 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 351In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 30 V 490 mV 4.5 kA - 55 C + 150 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 350In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 45 V 650 mV 4.4 kA - 55 C + 150 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 341In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 175 A 45 V 700 mV 8.7 kA 2 mA - 55 C + 150 C Tube
onsemi Schottky Diodes & Rectifiers 30V 0.5A SOD-323 SCHOTTKY DIODE 43,503In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 500 mA 520 mV 2.5 A 24 uA - 55 C + 150 C NSR0530H Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers 9,550In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 2 A 200 V 910 mV 50 A 40 uA - 40 C + 175 C V2P22L Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers PMEG2020EXD/SOD323HP/SO2 4,448In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Reel, Cut Tape, MouseReel