Bourns Schottky Diodes & Rectifiers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Schottky Diodes & Rectifiers 20V 2A 15,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 20 V 490 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 11,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 390 mV 50 A 280 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 1A 20,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 370 mV 30 A 350 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 100V 1A 13,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 100 V 760 mV 30 A 20 uA - 55 C + 150 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 3A 19,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 60 V 580 mV 80 A 20 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 2,241In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 490 mV 50 A 25 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 20V 3A 3,473In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 20 V 480 mV 80 A 40 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 2A 4,768In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 60 V 600 mV 50 A 25 uA - 55 C + 155 C CD214B-B Reel, Cut Tape, MouseReel
Bourns CD1206-B220
Bourns Schottky Diodes & Rectifiers CHIP DIODE 6,773In Stock
12,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 20 V 500 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 8,238In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 480 mV 80 A 40 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers CHIP DIODE 13,752In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel

Bourns Schottky Diodes & Rectifiers CHIP DIODE 12,845In Stock
6,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 60 V 700 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 14,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 490 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 12,796In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 390 mV 80 A 550 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 27,942In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 460 mV 80 A 20 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 0603 40V 0.2A 133In Stock
63,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT Single Si 200 mA 45 V 550 mV 2 A 10 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 0603 40V 0.3A 15,080In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Schottky Diodes SMD/SMT Single Si 300 mA 45 V 370 mV 500 mA 1 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers CHIP DIODE 2,443In Stock
9,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 100 V 850 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 20V 1A 6,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Schottky Diodes SMD/SMT Single Si 1 A 20 V 500 mV 20 A 200 uA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 40V 1A 8,072In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT Single Si 1 A 40 V 380 mV 20 A 1 mA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 40V 1A 6,539In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 20V 1A 5,108In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 20 V 370 mV 30 A 350 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 1A 13,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 60 V 600 mV 30 A 20 uA - 55 C + 150 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 2A 7,465In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 60 V 600 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 3A 2,040In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 60 V 650 mV 80 A 40 uA - 55 C + 150 C CD214B-B Reel, Cut Tape, MouseReel