Schottky Diodes & Rectifiers

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 25 Volt 18,125In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 25 V 530 mV 75 A 90 uA - 65 C + 150 C STPS2L25 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51,607In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 24,582In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 60 V 940 mV 75 A 55 uA - 65 C + 150 C STPS3L60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Junction 60A IF 2 x 20A 150V 0.75 V 2,942In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 19,983In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA + 150 C STPS5L60SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier 16,934In Stock
Min.: 1
Mult.: 1
: 10,000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 1 A 170 V 620 mV 45 A 1.5 uA - 40 C + 175 C STPS1170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 11,079In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 170 V 630 mV 80 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x30 Amp 100 Volt 8,417In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2,234In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 10,019In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 99,133In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier 7,692In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 820 mV 110 A 2.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11,039In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5,748In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 6,940In Stock
7,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1,805In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 1,384In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 10,006In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9,580In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5,095In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1,737In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 15 A 170 V 920 mV 220 A 20 uA - 65 C + 175 C STPS30170C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 5 A Low Drop Low Leakage Power Schottky Rectifier 7,590In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 560 mV 230 A 50 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60V, dual 3A Power Schottky Rectifier 10,737In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 60 V 610 mV 120 A 19 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 40 Volt 32,469In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 40 V 550 mV 5.5 A 40 uA - 65 C + 150 C STPS0540Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 4,599In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Tube