MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK G Tray
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module, TIM 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK F Tray
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module 34In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 383 A 4.4 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.154 kW GCMX Reel, Cut Tape
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 1200 V 27In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 190 A 4.44 mOhms - 7 V, + 20 V, - 10 V, + 23 V 5.1 V - 40 C + 175 C CoolSiC Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 2000 V 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount N-Channel Tray
Infineon Technologies MOSFET Modules 62 mm C-Series module with CoolSiC Trench MOSFET 9In Stock
Min.: 1
Mult.: 1

Si 62 mm C-Series Tray
Infineon Technologies MOSFET Modules 62 mm C-Series module with CoolSiC Trench MOSFET and pre-applied thermal interface material 21In Stock
Min.: 1
Mult.: 1

Si 62 mm C-Series Tray
ROHM Semiconductor MOSFET Modules 1200V, 567A, Half bridge, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 567 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.78 kW Bulk
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 350 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 979 W NXH003P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 54In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 435 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 1.482 kW NXH003P120M3F2PTNG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 26In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 284 A 7.5 mohms - 10 V, + 22 V 2.8 V - 40 C + 175 C 785 W NXH004P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 10In Stock
Min.: 1
Mult.: 1

SiC NXH004P120M3F2PTNG Tray
onsemi MOSFET Modules 8M 1200V 40A M3S SIC TNPC MODULE 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 129 A 8.5 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 371 W NXH008T120M3F2PTHG Tray
onsemi MOSFET Modules 11M 1200V 40A M3S SIC TNPC MODULE 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 91 A 11.9 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 272 W NXH011T120M3F2PTHG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 41In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-32 1.2 kV 31 A 59 mOhms - 15 V, + 25 V 3 V - 55 C + 175 C 102 W NVXK2VR40WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPB 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPC 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPB 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPC 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W Tray