Triacs

 Triacs
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Results: 2,177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs TAPE13 TRIAC 6,306In Stock
Min.: 1
Mult.: 1
Reel: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 8,661In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 4,529In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 4,529In Stock
Min.: 1
Mult.: 1

25 A 230 A 400 V 100 uA 1.3 V 30 mA 700 mV 23 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 4,074In Stock
Min.: 1
Mult.: 1

20 A 230 A 600 V 100 uA 1.3 V 30 mA 700 mV 23 mA - 40 C + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 600V 1A 19,358In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 A 8 A 600 V 500 uA 1.3 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs Triacs 2,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2N6349A 100 A 800 V 10 uA 1.75 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 16A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1,282In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 800 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 1,704In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC15A8 150 A 600 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1,304In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 10A 50-50-50mA 2,927In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1,473In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 990In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 13,397In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs ACTT4S-800E/DPAK/REEL 13" Q1/T 6,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor Triac power switch 12,781In Stock
Min.: 1
Mult.: 1
Reel: 800

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 3,625In Stock
Min.: 1
Mult.: 1
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs 3 QUADRANT TRIAC 9,818In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 800 V 100 uA 1.2 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs RAIL TRIAC 4,876In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL 3Q TRIAC 5,826In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 TRIAC 2,670In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 4,643In Stock
Min.: 1
Mult.: 1

25 A 209 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) 3,747In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 800 V 100 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel